AIPANEL PSS.A | GT LINE

Tool panel, without tools, (L x W) 505 x 275 mm, 715 g, AIPANEL PSS.A

Order No.: 05L3021
EAN: 8024482178806
MPN:
AIPANEL PSS.A
Series: ALL IN ONE
AIPANEL PSS.A GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
42.6377 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.6377 €

Tool panel, AIPANEL PSS.A, GT LINE

The AIPANEL PSS.A is a tool pallet with high PSS system. This product can be placed inside the AIBOX drawers.

Technical specifications
Version Werkzeugtafel
Additional parts ohne Werkzeug
Width 275 mm
Weight 715 g
Length 505 mm
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes