AIPANEL PTS | GT LINE
Tool panel, without tools, (L x W) 505 x 275 mm, 552 g, AIPANEL PTS
Unit Price (€ / pc.)
49.266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool panel, AIPANEL PTS, GT LINE
The AIPANEL PTS is a practical tool insert panel that can be optionally attached to the lid of the ALL.IN.ONE. With pockets one-sided.
Technical specifications
Version | Werkzeugtafel | |
Additional parts | ohne Werkzeug | |
Width | 275 mm | |
Weight | 552 g | |
Length | 505 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |