ALC/170 | GT LINE
Tool case, without tools, (L x W x D) 435 x 185 x 335 mm, 5.9 kg, ALC/170
Order No.: 05L3027
EAN: 8024482004327
MPN:
ALC/170
Unit Price (€ / pc.)
431.1608 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool case, ALC/170, GT LINE
The ALC/170 is a traditional ultra resistant tool case is now even more reliable thanks to the construction technique based on an unique aluminium cold bent body 15/10 mm. thickness. The reinforcements in chromed iron, the corrosion resistant aluminium “L” section extrusions and the rivets positioned ad hoc in the points of major stress create an unique and excellent product.
Features
- Chromed ABS handle with soft rubber grip
- Aluminium profile for a more reliable closing
- 2 metal chromed locks
- Vacuum formed tray with 3 compartments
- Adjustable shoulder belt
- Document wallet
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 185 mm | |
Weight | 5.9 kg | |
Length | 435 mm | |
Material | Aluminium | |
Depth | 335 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42021910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |