ATOMIK215 PEL | GT LINE
Tool case, without tools, (L x W x D) 465 x 352 x 255 mm, 5.2 kg, ATOMIK215 PEL
Unit Price (€ / pc.)
276.4846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool case, ATOMIK215 PEL, GT LINE
Technologically advanced, injection moulded, high thickness Polypropylene tool case. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
Features
- 2 metal lid safety support stays
- 2 metal locks with keys
- 3 metal hinges for maximum strength
- Bottom area with adjustable/removable dividers
- Ergonomic handle, rubber coated grip
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 352 mm | |
ESD protection | No | |
Weight | 5.2 kg | |
Length | 465 mm | |
Material | PP | |
Depth | 255 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |