ATOMIK215 PSS | GT LINE

Tool case, without tools, (L x W x D) 465 x 352 x 215 mm, 5.8 kg, ATOMIK215 PSS

Order No.: 05L3035
EAN: 8024482015675
MPN:
ATOMIK215 PSS
Series: ATOMIK
ATOMIK215 PSS GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
310.9708 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
310.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.9708 €

Tool case, ATOMIK215 PSS, GT LINE

Technologically advanced, injection moulded, high thickness Polypropylene tool case. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.

Features

  • 2 metal lid safety support stays
  • 2 metal locks with keys
  • 3 metal hinges for maximum strength
  • Bottom area with adjustable/removable dividers
  • Ergonomic handle, rubber coated grip
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 352 mm
ESD protection No
Weight 5.8 kg
Length 465 mm
Material PP
Depth 215 mm
Logistics
Country of origin RO
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes