BAG 01 R | GT LINE

Tool bag, without tools, (L x W) 450 x 90 mm, 1.5 kg, BAG 01 R

Order No.: 05L3179
EAN: 8024482189697
MPN:
BAG 01 R
WL00016
Series: BAG
GT LINE
BAG 01 R GT LINE Trolleys, bags, cases and holders Image 1
BAG 01 R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
59.381 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

Tool bag, BAG 01 R, GT LINE

The BAG 01 R is a tool bag with 2 extractable tool pallets with elastics. It has a special heat resistant ceramic cap to contain a soldering iron. Two front big pockets featuring EVA Foam structure.

Technical specifications
Version tool bag
Additional parts without tools
Width 90 mm
ESD protection No
Weight 1.5 kg
Length 450 mm
Logistics
Country of origin VN
Customs tariff number 42021291
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes