BAG 04 R | GT LINE

Tool bag, without tools, (L x W) 320 x 210 mm, 0.5 kg, BAG 04 R

Order No.: 05L3212
EAN: 8024482188942
MPN:
BAG 04 R
WL00051
Series: BAG
BAG 04 R GT LINE Trolleys, bags, cases and holders Image 1
BAG 04 R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Tool bag, WL00051, GT LINE

Tool bag with internal and external pouches. It has top closure through zip puller and central fabric handles to carry the bag.

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 210 mm
ESD protection No
Weight 0.5 kg
Length 320 mm
Material Polyester
Logistics
Country of origin VN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes