BAG 04 | GT LINE

Tool bag, without tools, (L x W) 320 x 210 mm, 500 g, BAG 04

Order No.: 05L3039
EAN: 8024482002002
MPN:
BAG 04
BAG 04 GT LINE Trolleys, bags, cases and holders Image 1
BAG 04 GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tool bag, without tools, (L x W) 320 x 210 mm, 0.5 kg, BAG 04 R
Tool bag, without tools, (L x W) 320 x 210 mm, 0.5 kg, BAG 04 R
Order No.: 05L3212
Manufacturer: GT LINE
per pc. 23.6810 € *
*incl. VAT plus shipping costs
Tool bag with internal and external pouches. Top closure through zip puller. Central fabric handles to carry the bag.
Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 210 mm
Weight 500 g
Length 320 mm
Logistics
Country of origin VN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement