BAG 05 R | GT LINE
Tool and document bag, without tools, (L x W) 400 x 310 mm, 0.7 kg, BAG 05 R
Unit Price (€ / pc.)
48.4568 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
48.46 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4568 €
5 pcs.
43.6016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool and document bag, BAG 05 R, GT LINE
The BAG 05 R is a tool and document bag with pouches. Also has practical handle and front buckle closure.
Features
- Adjustable shoulder strap
- Spirit level holder
Technical specifications
Version | Werkzeug- und Dokumententasche | |
Additional parts | ohne Werkzeug | |
Width | 310 mm | |
ESD protection | No | |
Weight | 0.7 kg | |
Length | 400 mm | |
Material | Polyester |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021291 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |