BAG 05 | GT LINE

Tool bag, without tools, (L x W) 400 x 310 mm, 700 g, BAG 05

Order No.: 05L3040
EAN: 8024482002019
MPN:
BAG 05
BAG 05 GT LINE Trolleys, bags, cases and holders Image 1
BAG 05 GT LINE Trolleys, bags, cases and holders Image 2
BAG 05 GT LINE Trolleys, bags, cases and holders Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tool and document bag, without tools, (L x W) 400 x 310 mm, 0.7 kg, BAG 05 R
Tool and document bag, without tools, (L x W) 400 x 310 mm, 0.7 kg, BAG 05 R
Order No.: 05L3213
Manufacturer: GT LINE
per pc. 48.4568 € *
*incl. VAT plus shipping costs
Tool and document bag with pouches. Adjustable shoulder strap. Spirit level holder. Practical handle and front buckle closure.
Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 310 mm
Weight 700 g
Length 400 mm
Logistics
Country of origin VN
Customs tariff number 42021291
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement