BAG 06 R | GT LINE

Tool bag, without tools, (L x W) 510 x 200 mm, 1.2 kg, BAG 06 R

Order No.: 05L3214
EAN: 8024482188959
MPN:
BAG 06 R
WL00053
Series: BAG
BAG 06 R GT LINE Trolleys, bags, cases and holders Image 1
BAG 06 R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
52.9907 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.9907 €

Tool bag, BAG 06 R, GT LINE

The BAG 06 R is a tool bag with internal and external pouches. Also has central fabric handles to carry the bag.

Features

  • Adjustable shoulder strap
  • Top closure through zip puller
Technical specifications
Filter Property Value
Version tool bag
Additional parts without tools
ESD protection No
Width 200 mm
Length 510 mm
Weight 1.2 kg
Material polyester
Logistics
Property Value
Country of origin VN
Customs tariff number 42021299
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes