BAG 07 R | GT LINE
Tool backpack, without tools, (L x W) 310 x 120 mm, 0.8 kg, BAG 07 R
Unit Price (€ / pc.)
45.2676 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.27 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2676 €
5 pcs.
42.5544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool backpack, BAG 07 R, GT LINE
The BAG 07 R is a tool bag with internal and external pouches.
Features
- Internal document area
- Foldable internal tool panel
Technical specifications
Version | Werkzeugrucksack | |
Additional parts | ohne Werkzeug | |
Width | 120 mm | |
ESD protection | No | |
Weight | 0.8 kg | |
Length | 310 mm | |
Material | Polyester |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |