BAG 07 | GT LINE

Tool backpack, without tools, (L x W x D) 310 x 120 x 390 mm, 800 g, BAG 07

Order No.: 05L3042
EAN: 8024482006253
MPN:
BAG 07
BAG 07 GT LINE Trolleys, bags, cases and holders Image 1
BAG 07 GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tool backpack, without tools, (L x W) 310 x 120 mm, 0.8 kg, BAG 07 R
Tool backpack, without tools, (L x W) 310 x 120 mm, 0.8 kg, BAG 07 R
Order No.: 05L3215
Manufacturer: GT LINE
per pc. 45.2676 € *
*incl. VAT plus shipping costs
Tool backpack with internal and external pouches. Internal document area. Foldable internal tool panel.
Technical specifications
Version Werkzeugrucksack
Additional parts ohne Werkzeug
Width 120 mm
Weight 800 g
Length 310 mm
Depth 390 mm
Logistics
Country of origin VN
Customs tariff number 42029900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement