BOMBER170 PEL | GT LINE
Tool case, without tools, (L x W x D) 422 x 185 x 185 mm, 5 kg, BOMBER170 PEL
Unit Price (€ / pc.)
300.1299 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool case, BOMBER170 PEL, GT LINE
The BOMBER170 PEL is a modern and exceptionally strong, this case is studied to resist even in the most extreme use conditions. The double wall construction and the body in shock-proof high density Polyethylene, with great resistance to high and low temperatures and to most of the corrosive chemical substances, grant to this product the highest levels of reliability on the market. The new TSA Locks allow the case to be checked at the airport by security officers.
Features
- Roto-molded Polyethylene shells with incorporated feet
- 2 metal lid support stays with safety spring pawl and doublefixing point
- Ergonomic handle, rubber coated grip
- Document wallet
- Bottom with adjustable dividers
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 185 mm | |
Weight | 5 kg | |
Length | 422 mm | |
Material | PE | |
Depth | 185 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |