BOXER PEL | GT LINE
Tool case, without tools, (L x W x D) 430 x 156 x 340 mm, 3 kg, BOXER PEL
Unit Price (€ / pc.)
186.9252 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool case, BOXER PEL, GT LINE
The BOXER PEL is a polypropylene case realized with the injection molding technique. It has a modern design, with compact dimensions, high capacity and lightweight. The aluminum profile grants a further strength.
Features
- New rubber coated grip handle
- New side locks with key
- Document lid area
- 2 small component boxes
- Metal lid support stay
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 156 mm | |
ESD protection | No | |
Weight | 3 kg | |
Length | 430 mm | |
Material | PP | |
Depth | 340 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |