BTP 01 R | GT LINE
Tool bag, without tools, (L x W) 370 x 155 mm, 2.9 kg, BTP 01 R
Unit Price (€ / pc.)
115.8822 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool bag, WL00063, GT LINE
Heavy-duty tool bag made with tear resistant nylon 600D fabric, having the same shape and load capacity of the traditional leather bag.
Features
- Reinforced stitchings
- Bottom tray made of zinc plated steel
- Water resistant Tarpaulin bottom
- Adjustable padded shoulder belt
- Handle with rubber grip
- Refractive inserts for higher visibility
- Swing down front pallet with stitched sides to keep a 90° opening
- Interior sides with stitched tool Flexi Pouches
Technical specifications
Version | Werkzeugtasche | |
Additional parts | ohne Werkzeug | |
Width | 155 mm | |
ESD protection | No | |
Weight | 2.9 kg | |
Length | 370 mm | |
Material | PA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021291 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |