BTP 02 R | GT LINE
Tool bag, without tools, (L x W) 415 x 180 mm, 4.4 kg, BTP 02 R
Unit Price (€ / pc.)
217.7938 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tool bag, WL00042, GT LINE
Heavy-duty tool bag made with tear resistant nylon 600D fabric, having the same shape and load capacity of the traditional leather bag.
Features
- Reinforced stitchings
- Bottom tray made of zinc plated steel
- Water resistant Tarpaulin bottom
- Adjustable padded shoulder belt
- Handle with rubber grip
- Refractive inserts for higher visibility
- Swing down pallets with stitched sides to keep a 90° opening
- Interior sides with stitched tool Flexi Pouches and PSS system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 180 mm | |
| Length | 415 mm | |
| Weight | 4.4 kg | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42021291 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |