BTP 03 R | GT LINE

Tool bag, without tools, (L x W) 470 x 215 mm, 5.6 kg, BTP 03 R

Order No.: 05L3206
EAN: 8024482189758
MPN:
BTP 03 R
WL00043
Series: BTP
GT LINE
BTP 03 R GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
235.4891 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
235.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.4891 €

Tool bag, WL00043, GT LINE

Heavy-duty tool bag made with tear resistant nylon 600D fabric, having the same shape and load capacity of the traditional leather bag.

Features

  • Reinforced stitchings
  • Bottom tray made of zinc plated steel
  • Water resistant Tarpaulin bottom
  • Adjustable padded shoulder belt
  • Handle with rubber grip
  • Refractive inserts for higher visibility
  • Swing down pallets with stitched sides to keep a 90° opening
  • Interior sides with stitched tool Flexi Pouches and PSS system
  • Swing down pallets in both sides (front and rear)
Technical specifications
Version tool bag
Additional parts without tools
Width 215 mm
ESD protection No
Weight 5.6 kg
Length 470 mm
Material PA
Logistics
Country of origin VN
Customs tariff number 42021291
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes