CYBER BOXER | GT LINE
Laptop hardshell case, (L x W x D) 430 x 156 x 156 mm, 3 kg, CYBER BOXER
Unit Price (€ / pc.)
218.0318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Laptop hardshell case, CYBER BOXER, GT LINE
The CYBER BOXER is a polypropylene case realized with the injection molding technique. Provides absolute protection from damage while travelling with notebook and all accessories, including a portable printer or a projector. Bottom area with pre-cubed foam to personalize the inside to conform to the user's specific needs.
Features
- Central lock with key
- Pecubed foam in the bottom
- 2 side closing
- Adjustable shoulder strap
Technical specifications
Version | Laptop-Hartschalenkoffer | |
Width | 156 mm | |
Weight | 3 kg | |
Length | 430 mm | |
Material | PP | |
Depth | 156 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |