FLASH 2 PEL | GT LINE
Tool case, without tools, (L x W x D) 450 x 320 x 160 mm, 4 kg, FLASH 2 PEL
Unit Price (€ / pc.)
162.1137 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool case, FLASH 2 PEL, GT LINE
The FLASH 2 PEL is a injection moulded ABS walls with strong aluminum construction frame. Great resistance for daily use and the best quality and price ratio.
Features
- 2 tool pallets with elastics
- Ergonomic soft grip handle
- Two metal locks with keys
- Two special safety hinges
- Document wallet with tool storage room
- Easy to clean internal surface
- Removable bottom dividers
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 320 mm | |
Weight | 4 kg | |
Length | 450 mm | |
Material | ABS | |
Depth | 160 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |