GT 44-19 PTS | GT LINE

Tool protection case, without tools, (L x W x D) 445 x 190 x 345 mm, 6.5 kg, GT 44-19 PTS

Order No.: 05L3085
EAN: 8024482015569
MPN:
GT 44-19 PTS
Series: GT
GT 44-19 PTS GT LINE Trolleys, bags, cases and holders Image 1
GT 44-19 PTS GT LINE Trolleys, bags, cases and holders Image 2
GT 44-19 PTS GT LINE Trolleys, bags, cases and holders Image 3
GT 44-19 PTS GT LINE Trolleys, bags, cases and holders Image 4
GT 44-19 PTS GT LINE Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
258.9083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
258.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.9083 €

Tool protection case, GT 44-19 PTS, GT LINE

The GT 44-19 PTS is watertight and perfectly sealed thanks to the exclusive neoprene “O” ring and to the purge valve, this case grant an absolute protection to your tools. Made of resistant lightweight resin, it is provided with strong locks and a useful and ergonomic handle. It is ideal for use in the harshest environment, such as industrial, aeronautical, military and nautical fields.

Features

  • Waterproof and airtight
  • Interstackable
  • Corrosionproof, sandproof and dustproof
  • Shockproof and crushproof
  • Ergonomic handle, rubber coated grip
  • Jam free latches with user-friendly opening mechanism
  • Corrosion proof metal hinges with lid stay features
Technical specifications
Version Werkzeug-Schutzkoffer
Additional parts ohne Werkzeug
Width 190 mm
Weight 6.5 kg
Length 445 mm
Material PP
Depth 345 mm
Logistics
Country of origin IT
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes