GT 53-26 PEL | GT LINE
Rollers tool case, without tools, (L x W) 538 x 250 mm, 12 kg, GT 53-26 PEL
Unit Price (€ / pc.)
564.8573 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool protection case, GT 53-26 PEL, GT LINE
The GT 53-26 PEL is watertight and perfectly sealed thanks to the exclusive neoprene “O” ring and to the purge valve, this case grant an absolute protection to your tools. Made of resistant lightweight resin, it is provided with strong locks and a useful and ergonomic handle. It is ideal for use in the harshest environment, such as industrial, aeronautical, military and nautical fields.
Features
- Waterproof and airtight
- Interstackable
- Corrosionproof, sandproof and dustproof
- Shockproof and crushproof
- Ergonomic handle, rubber coated grip
- Jam free latches with user-friendly opening mechanism
- Corrosion proof metal hinges with lid stay features
Technical specifications
Version | Rollen Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 250 mm | |
Weight | 12 kg | |
Length | 538 mm | |
Material | PP |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |