KIT TRAY MUB | GT LINE

Tool tray, without tools, (L x W) 410 x 390 mm, KIT TRAY MUB

Order No.: 05L3093
EAN: 8024482172293
MPN:
KIT TRAY MUB
Series: MUB
KIT TRAY MUB GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9206 €

Tool tray, KIT TRAY MUB, GT LINE

The MUB tray comes with a detachable divider for added convenience.

Technical specifications
Version Werkzeugablage
Additional parts ohne Werkzeug
Width 390 mm
Length 410 mm
Material PP
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes