NM WHEELS PTS | GT LINE

Rollers tool case, without tools, (L x W) 450 x 345 mm, 8.6 kg, NM WHEELS PTS

Order No.: 05L3105
EAN: 8024482009124
MPN:
NM WHEELS PTS
Series: NEW MEGA WHEELS
NM WHEELS PTS GT LINE Trolleys, bags, cases and holders Image 1
NM WHEELS PTS GT LINE Trolleys, bags, cases and holders Image 2
NM WHEELS PTS GT LINE Trolleys, bags, cases and holders Image 3
NM WHEELS PTS GT LINE Trolleys, bags, cases and holders Image 4
NM WHEELS PTS GT LINE Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
498.7052 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
498.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
498.7052 €

Rollers tool case, NM WHEELS PTS, GT LINE

The NM WHEELS PTS is a tool trolley made entirely of HDPE polyethylene, a real shield against accidental shocks. High capacity case ideal for air travelling engineers that carry both tools, spare parts and components. The TSA Locks allow the case to be checked at the airport by security officers, without destroying the locks.

Features

  • HDPE roto-molded case with built-in rubber feet
  • 2 metal lid safety support stays
  • Telescopic handle and large wheels provided with ball bearings
  • Ergonomic handle, rubber coated grip
  • Single steel hinge, riveted in several points to assure high resistance
  • Large base area for tools, powertools, accessories and spare parts
  • Document wallet
Technical specifications
Version Rollen Werkzeugkoffer
Additional parts ohne Werkzeug
Width 345 mm
Weight 8.6 kg
Length 450 mm
Material PE
Logistics
Country of origin RO
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes