PSS COMPACT BAG R | GT LINE

Tool shoulder bag, without tools, (L x W) 230 x 110 mm, 1.5 kg, PSS COMPACT BAG R

Order No.: 05L3186
EAN: 8024482189529
MPN:
PSS COMPACT BAG R
WL00024
Series: PSS
PSS COMPACT BAG R GT LINE Trolleys, bags, cases and holders Image 1
PSS COMPACT BAG R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
99.5673 € *
Available: 2 pcs.
Total Price:
99.57 € *
Price list
Quantity
Price per unit*
1 pcs.
99.5673 €
5 pcs.
93.5935 €
15 pcs.
89.9997 €
50 pcs.
86.0370 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool shoulder bag, PSS COMPACT BAG R, GT LINE

The PSS COMPACT BAG R is a compact tool bag with two removable PSS tool pallets. It has adjustable shoulder strap and large side pockets and two small component boxes included.

Technical specifications
Filter Property Value
Version tool shoulder bag
Additional parts without tools
ESD protection No
Width 110 mm
Length 230 mm
Weight 1.5 kg
Logistics
Property Value
Country of origin VN
Customs tariff number 42029298
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes