R7/TOP | GT LINE
Tool case, without tools, (L x W x D) 474 x 355 x 178 mm, 6 kg, R7/TOP
Unit Price (€ / pc.)
535.0478 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool case, R7/TOP, GT LINE
The elegance and harmony of its rounded shapes, the body in anodized Aluminium, the combination lock, make this case the Top Line of GT’s technical cases proposa
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 355 mm | |
Weight | 6 kg | |
Length | 474 mm | |
Material | Eloxiertes Aluminium | |
Depth | 178 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |