ROCK TURTLE PTS | GT LINE
Rollers tool case, without tools, (L x W x D) 470 x 390 x 320 mm, 9 kg, ROCK TURTLE PTS
Unit Price (€ / pc.)
590.1329 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rollers tool case, ROCK TURTLE PTS, GT LINE
The ROCK TURTLE PTS is a indestructible tool case made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry both tools, spare parts and components. Airport handling resistant.
Features
- Document wallet
- 2 metal TSA locks with keys
- 1 handle with ergonomically designed grip and extreme load capacity
- Telescopic handle and large wheels provided with ball bearings for easy transport
- Large base area for tools, powertools, accessories and spare parts
- Steel piano hinge riveted in several points
Technical specifications
Version | rollers tool case | |
Additional parts | without tools | |
Width | 390 mm | |
Weight | 9 kg | |
Length | 470 mm | |
Material | PP | |
Depth | 320 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |