SOFT PILOT | GT LINE
Tool bag, without tools, (L x W x D) 420 x 205 x 360 mm, 2.1 kg, SOFT PILOT
Order No.: 05L3123
EAN: 8024482182520
MPN:
SOFT PILOT
As an alternative, we recommend the following item:

Tool and laptop bag, without tools, (L x W) 420 x 205 mm, 2.1 kg, SOFT PILOT R
Order No.: 05L3211
Manufacturer: GT LINE
per pc. 146.5128 € *
*incl. VAT plus shipping costs
Pilot multipurpose tool and laptop bag with adjustable shoulder strap. Vertical access storage. Main compartment to accommodate a laptop up to 15.6''. Front and back compartment for tool storage with pouches and elastic loops. External pockets on both sides. Detachable front compartment, convertible into a practical carrying tool bag.
Technical specifications
Version | Werkzeugtasche | |
Additional parts | ohne Werkzeug | |
Width | 205 mm | |
ESD protection | No | |
Weight | 2.1 kg | |
Length | 420 mm | |
Depth | 360 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |