SOFT TROLLEY 01 R | GT LINE
Rollers tool backpack, without tools, (L x W) 310 x 190 mm, 2.5 kg, SOFT TROLLEY 01 R
Order No.: 05L3210
EAN: 8024482188867
MPN:
SOFT TROLLEY 01 R
WL00049
Unit Price (€ / pc.)
164.339 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rollers tool backpack, SOFT TROLLEY 01 R, GT LINE
The SOFT TROLLEY 01 R is a multifuction trolley/backpack for tools, laptop, accessories and documents. It has removable double-sided inner pallet, can be loaded on both sides with insert pockets and rubber band holders.
Features
- Internal built-in stitched pouches and elastics side
- Adjustable shoulder straps turn the trolley into a practical backpack
- Front A4 size pocket for documents, with pen holder
- Extractable black cover can protect the wheels while using the item in backpack mode
Technical specifications
Version | Rollen Werkzeugrucksack | |
Additional parts | ohne Werkzeug | |
Width | 190 mm | |
ESD protection | No | |
Weight | 2.5 kg | |
Length | 310 mm | |
Material | Polyester |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021299 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |