SOFT TROLLEY01 | GT LINE
Rollers tool backpack, without tools, (L x W x D) 310 x 190 x 205 mm, 2.5 kg, SOFT TROLLEY01
Order No.: 05L3124
EAN: 8024482180786
MPN:
SOFT TROLLEY01
As an alternative, we recommend the following item:

Rollers tool backpack, without tools, (L x W) 310 x 190 mm, 2.5 kg, SOFT TROLLEY 01 R
Order No.: 05L3210
Manufacturer: GT LINE
per pc. 164.339 € *
*incl. VAT plus shipping costs
Multifuction trolley/backpack for tools, laptop, accessories and documents. Extractable double-side internal pallet with pouches and elastic loops. Internal built-in stitched pouches and elastics side. Adjustable shoulder straps turn the trolley into a practical backpack. Front A4 size pocket for documents, with pen holder. Extractable black cover can protect the wheels while using the item in backpack mode.
Technical specifications
Version | Rollen Werkzeugrucksack | |
Additional parts | ohne Werkzeug | |
Width | 190 mm | |
Weight | 2.5 kg | |
Length | 310 mm | |
Depth | 205 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021299 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |