TOOL ROLL.12T R | GT LINE

Tool roll bag, 12 compartments, without tool, (L x W) 500 x 320 mm, 0.35 kg, TOOL ROLL.12T R

Order No.: 05L3197
EAN: 8024482189437
MPN:
TOOL ROLL.12T R
WL00035
Series: TOOL ROLL
TOOL ROLL.12T R GT LINE Trolleys, bags, cases and holders Image 1
TOOL ROLL.12T R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3875 €

Tool roll bag, TOOL ROLL.12T R, GT LINE

This tool roll comes equipped with 12 pouches that have been expertly stitched for durability and functionality.

Technical specifications
Version Werkzeugrolltasche
Additional parts 12 Fächer, ohne Werkzeug
Width 320 mm
ESD protection No
Weight 0.35 kg
Length 500 mm
Logistics
Country of origin VN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes