TOOL ROLL.12T | GT LINE
Roller bag, 12 compartments, without tool, (L x W) 500 x 320 mm, 0.35 g, TOOL ROLL.12T
As an alternative, we recommend the following item:

Tool roll bag, 12 compartments, without tool, (L x W) 500 x 320 mm, 0.35 kg, TOOL ROLL.12T R
Order No.: 05L3197
Manufacturer: GT LINE
per pc. 13.3875 € *
*incl. VAT plus shipping costs
Tool roll with 12 stitched pouches.
Technical specifications
Version | Rolltasche | |
Additional parts | 12 Fächer, ohne Werkzeug | |
Width | 320 mm | |
ESD protection | No | |
Weight | 0.35 g | |
Length | 500 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029219 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |