TOOL ROLL.20T R | GT LINE

Tool roll bag, 20 compartments, without tool, (L x W) 790 x 320 mm, 0.5 kg, TOOL ROLL.20T R

Order No.: 05L3195
EAN: 8024482189413
MPN:
TOOL ROLL.20T R
WL00033
Series: TOOL ROLL
TOOL ROLL.20T R GT LINE Trolleys, bags, cases and holders Image 1
TOOL ROLL.20T R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
16.779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.779 €

Tool roll bag, TOOL ROLL.20T R, GT LINE

This tool roll comes equipped with 20 pouches that have been expertly stitched for durability and functionality.

Technical specifications
Version Werkzeugrolltasche
Additional parts 20 Fächer, ohne Werkzeug
Width 320 mm
ESD protection No
Weight 0.5 kg
Length 790 mm
Logistics
Country of origin VN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes