TOOL TROLLEY 01 N | GT LINE
Rollers tool backpack, without tools, (L x W x D) 430 x 150 x 340 mm, 4.3 kg, TOOL TROLLEY 01 N
Order No.: 05L3130
EAN: 8024482177878
MPN:
TOOL TROLLEY 01 N
As an alternative, we recommend the following item:

Rollers tool case, without tools, (L x W) 360 x 200 mm, 4.25 kg, TOOL TROLLEY 01 R
Order No.: 05L3173
Manufacturer: GT LINE
per pc. 207.2028 € *
*incl. VAT plus shipping costs
Tool trolley/backpack designed for carrying tools and a 15'' notebook. 2 frontal pouches for documents and accessories. Large wheels and easily extractable telescopic handle. Extractable rear straps transform the trolley into a practical backpack. Two internal double-side reversible pallets, one with pouches for tools and one with a soft padded area for a 15'' notebook.
Technical specifications
Version | Rollen Werkzeugrucksack | |
Additional parts | ohne Werkzeug | |
Width | 150 mm | |
ESD protection | No | |
Weight | 4.3 kg | |
Length | 430 mm | |
Material | Polyester | |
Depth | 340 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021299 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |