TOOL TROLLEY 01 R | GT LINE
Rollers tool case, without tools, (L x W) 360 x 200 mm, 4.25 kg, TOOL TROLLEY 01 R
Order No.: 05L3173
EAN: 8024482188744
MPN:
TOOL TROLLEY 01 R
WL00010
Unit Price (€ / pc.)
207.2028 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Tool trolley backpack, TOOL TROLLEY 01 R, GT LINE
The TOOL TROLLEY 01 R is a tool trolley/backpack designed for carrying tools. It has two internal double-side reversible pallets, one with pouches for tools and one with a soft padded area for a 15” notebook.
Features
- 2 frontal pouches for documents and accessories
- Large wheels and easily extractable telescopic handle
- Removable back straps turn the practical backpack into a trolley
Technical specifications
Version | Rollen Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 200 mm | |
ESD protection | No | |
Weight | 4.25 kg | |
Length | 360 mm | |
Material | Polyester |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42021299 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |