TOP 04 N | GT LINE

Tool bag, without tools, (L x W) 410 x 230 mm, 1.3 kg, TOP 04 N

Order No.: 05L3131
EAN: 8024482177489
MPN:
TOP 04 N
Series: TOP GT LINE
TOP 04 N GT LINE Trolleys, bags, cases and holders Image 1
TOP 04 N GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tool bag, without tools, (L x W) 410 x 230 mm, 1.3 kg, TOP 04 R
Tool bag, without tools, (L x W) 410 x 230 mm, 1.3 kg, TOP 04 R
Order No.: 05L3188
Manufacturer: GT LINE
per pc. 83.1572 € *
*incl. VAT plus shipping costs
Tool bag with padded pouches and adjustable shoulder strap. Padded handle with Velcro strap. Main compartment with internal pockets for storage of different tools. Injection molded rigid bottom. Including ID label pocket located on the rear bag side.
Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 230 mm
Weight 1.3 kg
Length 410 mm
Logistics
Country of origin VN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement