TOP 07 XL | GT LINE
Tool backpack, without tools, (L x W x D) 370 x 200 x 500 mm, 2 g, TOP 07 XL
As an alternative, we recommend the following item:

Tool and laptop backpack, without tools, (L x W) 370 x 200 mm, 2 kg, TOP 07 XL R
Order No.: 05L3175
Manufacturer: GT LINE
per pc. 148.75 € *
*incl. VAT plus shipping costs
Tool backpack with internal and external pouches for tools, accessories and documents. Padded 15'' notebook area. Extractable tool pallet with elastics and pouches on both sides.
Technical specifications
Version | Werkzeugrucksack | |
Additional parts | ohne Werkzeug | |
Width | 200 mm | |
ESD protection | No | |
Weight | 2 g | |
Length | 370 mm | |
Material | Polyester | |
Depth | 500 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |