TOP 08 L R | GT LINE

Tool bag, without tools, (L x W) 420 x 60 mm, 1.3 kg, TOP 08 L R

Order No.: 05L3189
EAN: 8024482189208
MPN:
TOP 08 L R
WL00027
Series: TOP
TOP 08 L R GT LINE Trolleys, bags, cases and holders Image 1
TOP 08 L R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
61.4992 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.4992 €

Tool bag, TOP 08 L R, GT LINE

The TOP 08 L R is a tool bag for service technicians. It has interior compartment with 9 pockets and pockets for business cards and small utensils. Outside pocket in DIN A4 size for documents.

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 60 mm
ESD protection No
Weight 1.3 kg
Length 420 mm
Material Polyester
Logistics
Country of origin VN
Customs tariff number 42021291
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes