TOP 10 N | GT LINE

Tool bag, without tools, (L x W x D) 400 x 130 x 310 mm, 1.4 kg, TOP 10 N

Order No.: 05L3137
EAN: 8024482177526
MPN:
TOP 10 N
Series: TOP
TOP 10 N GT LINE Trolleys, bags, cases and holders
Image may differ

Abgekündigt

Unit Price (€ / pc.)
47.9570 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
47.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9570 €
Multipurpose tool and laptop bag up to 13''. Rubber grip ergonomic handle and adjustable shoulder strap. Internal phone pocket. Main compartment for laptop storage and PC cable bag. Back compartment with pouches and elastics for tool storage.
Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 130 mm
ESD protection No
Weight 1.4 kg
Length 400 mm
Depth 310 mm
Logistics
Country of origin VN
Customs tariff number 42021291
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes