TOP 10 R | GT LINE

Tool and laptop bag, without tools, (L x W) 400 x 130 mm, 1.4 kg, TOP 10 R

Order No.: 05L3185
EAN: 8024482189192
MPN:
TOP 10 R
WL00023
Series: TOP
TOP 10 R GT LINE Trolleys, bags, cases and holders Image 1
TOP 10 R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
88.8573 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
88.86 € *
Price list
Quantity
Price per unit*
1 pcs.
88.8573 €
5 pcs.
83.5261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool and laptop bag, TOP 10 R, GT LINE

The TOP 10 R is a multipurpose tool and laptop bag up to 13”. It has a back compartment with pouches and elastics for tool storage.

Features

  • Rubber grip ergonomic handle and adjustable shoulder strap
  • Internal phone pocket
  • Main compartment for laptop storage and PC cable bag
Technical specifications
Ausführung Werkzeug- und Laptoptasche
Bestückung ohne Werkzeug
Breite 130 mm
ESD-Schutz No
Gewicht 1.4 kg
Länge 400 mm
Logistics
Ursprungsland VN
Zolltarifnummer 42021291
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes