TOP BASKET M R | GT LINE

Installer bag, without tools, (L x W) 410 x 230 mm, 1.4 kg, TOP BASKET M R

Order No.: 05L3183
EAN: 8024482188928
MPN:
TOP BASKET M R
WL00021
Series: TOP
TOP BASKET M R GT LINE Trolleys, bags, cases and holders Image 1
TOP BASKET M R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
139.9916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
139.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.9916 €

Tool carrier, TOP BASKET M R, GT LINE

The TOP BASKET M R is a tool carrier with tool pouches. It has a carry completely coverable with carrying trough including adjustable carrying strap.

Features

  • Continuous metal rail with foam rubber carrying handle
  • In the outside area insert pockets on the 4 sides of the bag
  • Inside fixed rubber band holders on the short sides + insert pockets on the long sides
  • Both walls fully hinged for easy access to the tools
Technical specifications
Version Installateur-Tasche
Additional parts ohne Werkzeug
Width 230 mm
ESD protection No
Weight 1.4 kg
Length 410 mm
Logistics
Country of origin VN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes