TOP BELT R | GT LINE
Belt, (W) 60 mm, 0.13 kg, TOP BELT R
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Belt, TOP BELT R, GT LINE
The TOP BELT R is an adjustable padded belt for tool pouches with large snap closure for quick one-hand operation. 60 mm wide, adjustable belt between 92 and 135 cm.
Technical specifications
Version | Gürtel | |
Width | 60 mm | |
ESD protection | No | |
Weight | 0.13 kg |
Download
Logistics
Country of origin | VN |
Customs tariff number | 63079098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |