TOP BUMBAG N | GT LINE
Tool belt bag, without tools, (L x W) 320 x 140 mm, 600 g, TOP BUMBAG N
As an alternative, we recommend the following item:

Bum bag, (L x W) 320 x 140 mm, 0.6 kg, TOP BUMBAG R
Order No.: 05L3191
Manufacturer: GT LINE
per pc. 59.2858 € *
*incl. VAT plus shipping costs
Adjustable tool bumbag with folding bib. Spacious internal padded tool area with pouches.
Technical specifications
Version | Werkzeug-Gürteltasche | |
Additional parts | ohne Werkzeug | |
Width | 140 mm | |
Weight | 600 g | |
Length | 320 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |