TOP ENVELOPE 15 R | GT LINE
Protective PC sleeve bag, (L x W x D) 400 x 30 x 270 mm, 0.39 g, TOP ENVELOPE 15 R
Abgekündigt
Unit Price (€ / pc.)
39.9602 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
39.96 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9602 €
5 pcs.
37.5564 €
15 pcs.
36.1046 €
50 pcs.
34.5100 €
150 pcs.
33.0820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Notebook protective case, TOP ENVELOPE 15 R, GT Line
Padded sleeve for the perfect all-round protection of their notebook. With a zipper on the top and an elastic strap to attach to the handle of a suitcase.
Technical specifications
Version | Notebook Schutzhülle | |
Width | 30 mm | |
ESD protection | No | |
Weight | 0.39 g | |
Length | 400 mm | |
Depth | 270 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |