TOP NAIL R | GT LINE

Nail pouch, (L x W x D) 160 x 60 x 160 mm, 0.1 kg, TOP NAIL R

Order No.: 05L3199
EAN: 8024482189819
MPN:
TOP NAIL R
WL00037
Series: TOP
TOP NAIL R GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8615 €

Nail pouch, TOP NAIL R, GT LINE

The TOP NAIL R is a nail waist pouch with drawstring to prevent spillage of contents.

Technical specifications
Version Nageltasche
Width 60 mm
Weight 0.1 kg
Length 160 mm
Depth 160 mm
Logistics
Country of origin VN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes