TOP PILOT R | GT LINE

Tool and laptop bag, without tools, (L x W) 470 x 160 mm, 2.9 kg, TOP PILOT R

Order No.: 05L3178
EAN: 8024482188898
MPN:
TOP PILOT R
WL00015
Series: TOP
TOP PILOT R GT LINE Trolleys, bags, cases and holders Image 1
TOP PILOT R GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
122.4510 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
122.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4510 €

Tool and laptop bag, TOP PILOT R, GT LINE

The TOP PILOT R is a multipurpose tool and laptop bag with adjustable shoulder strap. It has front and back compartment for tool storage with PSS system and elastic loops.

Features

  • Main compartment divided for up to an 18 inch laptop and documents
  • External padded pockets on both sides
Technical specifications
Version Werkzeug- und Laptoptasche
Additional parts ohne Werkzeug
Width 160 mm
ESD protection No
Weight 2.9 kg
Length 470 mm
Logistics
Country of origin VN
Customs tariff number 42021990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes