TOP TAPE PLUS R | GT LINE
Tool belt bag, without tools, (L x W) 120 x 50 mm, 0.15 kg, TOP TAPE PLUS R
Unit Price (€ / pc.)
19.9206 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tool belt bag, WL00039, GT LINE
Pouch with 3 slip pockets and snap ring for keys. With Velcro closure and metal retaining clip for attachment to the belt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool belt bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 50 mm | |
| Length | 120 mm | |
| Weight | 0.15 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |