TOP TOOL BELT R | GT LINE

Tool belt, without tools, (L x W) 500 x 230 mm, 0.3 kg, TOP TOOL BELT R

Order No.: 05L3216
EAN: 8024482188782
MPN:
TOP TOOL BELT R
WL00059
Series: TOP
TOP TOOL BELT R GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
31.2137 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
31.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.2137 €

Tool belt, WL00059, GT LINE

Adjustable tool belt with stitched pouches, featuring hammer holder, tape holder, and waist closure through snap lock system.

Technical specifications
Version Werkzeuggürtel
Additional parts ohne Werkzeug
Width 230 mm
ESD protection No
Weight 0.3 kg
Length 500 mm
Logistics
Country of origin VN
Customs tariff number 63079098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes