TOP TOOL ROLL R | GT LINE
Tool roll bag, (L x W) 605 x 540 mm, 0.4 kg, TOP TOOL ROLL R
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool roll, TOP TOOL ROLL R, GT LINE
The TOP TOOL ROLL R is a tear-proof fabric tool roll with rubber coated handle and velcro closure.
Features
- Several insertable compartments and rubber band holders
- 2 suspension eyes for mounting on wall or workbench
Technical specifications
Version | Werkzeugrolltasche | |
Width | 540 mm | |
ESD protection | No | |
Weight | 0.4 kg | |
Length | 605 mm | |
Material | Polyester |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |