V-ROCK TURTLE PTS | GT LINE
Rollers tool case, NFC function, TSA locks, without tools, (L x W x D) 470 x 390 x 340 mm, 9 kg, V-ROCK TURTLE PTS
Unit Price (€ / pc.)
590.1329 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tool trolley, V-ROCK TURTLE PTS, GT LINE
The V-ROCK TURTLE PTS is a new vertical tool case, made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry both tools, spare parts and components. Resistant to airport handling.
Features
- Two ergonomic handles with rubber coated grip
- Telescopic handle and new Ø 120 mm wheels provided with sealed ball bearings
- Large base area for tools, power tools, accessories and spare parts
- New gas pressurized lid supports
- Document wallet
Technical specifications
Version | Rollen Werkzeugkoffer, NFC-Funktion, TSA-Schlösser | |
Additional parts | ohne Werkzeug | |
Width | 390 mm | |
ESD protection | No | |
Weight | 9 kg | |
Length | 470 mm | |
Material | Kunststoff | |
Depth | 340 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |